Part Details for 57005254 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 57005254 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57005254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71926921
|
RS | Horn, WM Contin. tone 12VDC GY | WERMA 57005254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$190.6700 | RFQ |
DISTI #
WER-57005254
|
TME | Signaller: sound, horn,continuous tone, 12VDC, 108dB(d=1m), IP55 Min Qty: 1 | 0 |
|
$153.3000 | RFQ |