Part Details for 57005255 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 57005255 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57005255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71927008
|
RS | Horn, WM Contin. tone 24VDC GY | WERMA 57005255 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$192.2500 | Buy Now |
DISTI #
WER-57005255
|
TME | Signaller: sound, horn,continuous tone, 24VDC, 108dB(d=1m), IP55 Min Qty: 1 | 0 |
|
$139.0400 | RFQ |
DISTI #
4336770
|
Farnell | HORN, 108DB, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$52.5104 | Buy Now |