There are no models available for this part yet.
Overview of 5701.2/S by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, |
Price & Stock for 5701.2/S by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK7161
|
Newark | Interface Module, Bsm12-S |Altech 5701.2/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8000 / $72.3400 | Buy Now | |
DISTI #
845-57012S
|
Mouser Electronics | Terminal Block Tools & Accessories Interface Module, BSM12-S | 0 |
|
$50.4500 / $51.9200 | Order Now | |
DISTI #
71238235
|
RS | Interface Module, BSM12-S 24 solder posts, 12 pole, sprin | Altech Corp 5701.2/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1200 / $61.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$47.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.8300 / $64.6400 | Buy Now | ||
DISTI #
10105875
|
TestEquity LLC | Altech 5701.2/S BSM Component Carrier, Spring Clamp, BSM8-S, 16 Poles, w/ Solder Posts | 0 |
|
$48.9600 | Buy Now |