Part Details for 570204 by Stannol GmbH
Overview of 570204 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN955T3505/0.7/0.5
|
TME | Tin, lead free, Sn96,5Ag3Cu0,5, 0.7mm, 500g, reel, 3.5%, Flux: SW26 Min Qty: 1 | 3 |
|
$84.2100 / $90.2200 | Buy Now |