Part Details for 570205 by Stannol GmbH
Overview of 570205 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN955T3505/1.0/0.5
|
TME | Tin, lead free, Sn96,5Ag3Cu0,5, 1mm, 500g, reel, 3.5%, Flux: SW26 Min Qty: 1 | 8 |
|
$78.0300 / $83.6000 | Buy Now |