Part Details for 57024 by Qoltec
Overview of 57024 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-57024
|
TME | Antenna, grey, N, 50W, 868MHz, 50Ω, 0.5m, 5.8dBi, -20÷85°C Min Qty: 1 | 6 |
|
$14.3700 / $17.5700 | Buy Now |