Part Details for 5705-RC by JW Miller
Overview of 5705-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5705H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L | |
10116657-052FC | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10116657-052TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Price & Stock for 5705-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3783
|
Newark | Toroidal Inductor, 450Uh, 1.5A, 15%, Product Range:5700 Series, Inductance:450µh, Rms Current (Irms):1.5A, Dc Resistance Max:0.49Ohm, Inductance Tolerance:± 15%, Case Dimensions:22.22Mm X 11.1Mm Rohs Compliant: Yes |Bourns Jw Miller 5705-RC RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.0600 | Buy Now |
|
Quest Components | 1 ELEMENT, 450 uH, GENERAL PURPOSE INDUCTOR | 67 |
|
$3.1688 / $7.3125 | Buy Now |