-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 75uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8715-ND
|
DigiKey | FIXED IND 75UH 5A 40 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
744 In Stock |
|
$3.4601 / $6.1800 | Buy Now |
DISTI #
5707-RC
|
Avnet Americas | Toroidal Inductor, 75 uH, 40 Milliohm, ± 15% - Trays (Alt: 5707-RC) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.0587 / $3.4747 | Buy Now |
DISTI #
542-5707-RC
|
Mouser Electronics | Power Inductors - Leaded 78uH 15% RoHS: Compliant | 91 |
|
$4.2100 / $6.1800 | Buy Now |
DISTI #
73195909
|
RS | Ind1.125x.562in,75uH15%5A, shdTHTray Packaging | Bourns 5707-RC RoHS: Compliant Min Qty: 288 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 / $4.9900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 75uH/40uH 15% 1KHz 5A 40mOhm DCR RDL RoHS: Compliant |
284 In Stock |
|
$3.3400 / $6.3700 | Buy Now |
DISTI #
5707-RC
|
TTI | Power Inductors - Leaded 78uH 15% pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 42 In Stock |
|
$3.3800 / $6.1200 | Buy Now |
DISTI #
5707-RC
|
Avnet Abacus | Toroidal Inductor, 75 uH, 40 Milliohm, � 15% (Alt: 5707-RC) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 75uH/40uH 15% 1KHz 5A 40mOhm DCR RDL RoHS: Compliant |
284 In Stock |
|
$3.3400 / $6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5707-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5707-RC
Bourns Inc
General Purpose Inductor, 75uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.9144 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 10.668 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.2748 mm | |
Package Length | 28.575 mm | |
Package Style | Toroidal | |
Rated Current-Max | 5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |