Part Details for 5707.0403.412 by Schurter Electronic Components
Overview of 5707.0403.412 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5707.0403.412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7583
|
Newark | Power Entry Module, Medical, 4A, 125Vac, Connector Type:Iec C14, C18, Current Rating:4A, Voltage Rating:125Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip65 Rohs Compliant: Yes |Schurter 5707.0403.412 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1600 / $41.5600 | Buy Now |
DISTI #
486-6266-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
10 In Stock |
|
$29.1800 / $35.3100 | Buy Now |
DISTI #
5707.0403.412
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 5707.0403.412) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$28.4797 / $33.3963 | Buy Now |
DISTI #
693-5707.0403.412
|
Mouser Electronics | AC Power Entry Modules 4A with filter M5 RoHS: Compliant | 0 |
|
$32.4900 / $35.2000 | Order Now |
DISTI #
70435342
|
RS | Power Entry Modules, AC, 4A with filter M5 | Schurter 5707.0403.412 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2100 / $45.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$30.3200 | Buy Now |
|
Onlinecomponents.com | 5707 APPLIANCE INLET FILTER 4A M5 RoHS: Compliant | 0 |
|
$30.2600 / $41.0900 | Buy Now |
DISTI #
5707.0403.412
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 5707.0403.412) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$28.4797 / $33.3963 | Buy Now |
DISTI #
5707.0403.412
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 5707.0403.412) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$28.4797 / $33.3963 | Buy Now |
DISTI #
000000000002452141
|
Sager | AC Power Entry Modules 4A with filter M5 Min Qty: 20 | 0 |
|
$29.5500 / $31.9800 | Buy Now |
Part Details for 5707.0403.412
5707.0403.412 CAD Models
5707.0403.412 Part Data Attributes
|
5707.0403.412
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5707.0403.412
Schurter Electronic Components
Mains Power Connector, 8A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |