Part Details for 571-0111-100F by Dialight
Results Overview of 571-0111-100F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
571-0111-100F Information
571-0111-100F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 61126-100FAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
| 50295-5100FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 10108777-10100FLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs |
Price & Stock for 571-0111-100F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1519470
|
element14 Asia-Pacific | , PCB, 2MM, - RoHS: Compliant Min Qty: 1 Container: Each | 274 |
|
$1.2300 / $2.6600 | Buy Now |
|
DISTI #
70423646
|
RS | 571-0111-100F, RED RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2 V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2900 | RFQ |
US Tariff Estimator: 571-0111-100F by Dialight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 571-0111-100F
571-0111-100F Part Data Attributes
|
|
571-0111-100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
571-0111-100F
Dialight
Single Color LED Array, Red, Diffused, T-3/4, 2mm, 2 LEADS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 Leads | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Red | |
| Color@Wavelength | Orange-Red | |
| Configuration | Separate, 2 Elements | |
| Forward Current-Max | 0.03 A | |
| JESD-609 Code | e2 | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 12.6 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 2 | |
| Number of LEDs in Array | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led Array | |
| Overall Height | 8.6 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 635 Nm | |
| Shape | Round | |
| Size | 2 Mm | |
| Surface Mount | No | |
| T-code | T-3/4 | |
| Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 38 Deg |
Alternate Parts for 571-0111-100F
This table gives cross-reference parts and alternative options found for 571-0111-100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 571-0111-100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 571-0111-102F | Dialight | $3.1214 | Single Color LED Array, Red, T-3/4, 2mm, 4 LEADS | 571-0111-100F vs 571-0111-102F |
| 571-0111-102 | Dialight | Check for Price | Single Color LED Array, Red, T-3/4, 2mm, 4 LEADS | 571-0111-100F vs 571-0111-102 |
571-0111-100F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 571-0111-100F is -40°C to 85°C.
-
Yes, the 571-0111-100F is suitable for outdoor use, but it's recommended to use a protective cover or enclosure to ensure IP67 rating.
-
The typical lifespan of the 571-0111-100F is 50,000 hours or more, depending on operating conditions and usage.
-
Yes, the 571-0111-100F is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and installation procedures.
-
No, the 571-0111-100F is not designed for use with dimming circuits. It's recommended to use a constant voltage or current source for optimal performance.