Part Details for 5711R1KL.5CT by TT electronics / BI Technologies
Overview of 5711R1KL.5CT by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5499-DLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:5CT, ROHS COMPLIANT | |
S5499-DLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:5CT, ROHS COMPLIANT |
Price & Stock for 5711R1KL.5CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0914
|
Newark | Potentiometer Precision : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 5711R1KL.5CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,180.8800 / $1,252.9900 | Buy Now |
DISTI #
5711R1KL.5CT-ND
|
DigiKey | POT 1K OHM 5W WIREWOUND LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,320.1440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,082.1700 / $2,704.2900 | Buy Now |
DISTI #
000000000005538729
|
Sager | Precision Potentiometers | 0 |
|
Buy Now |