Part Details for 5714-35-16-C1 by Seastrom Mfg
Overview of 5714-35-16-C1 by Seastrom Mfg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5714BCCZN-R7 | Analog Devices | 16dB DATT 100MHz - 30 GHz, Ree | |
ADRF5714-EVALZ | Analog Devices | EVAL for ADRF5714 | |
ADRF5714BCCZN | Analog Devices | 16dB DATT, 100MHz - 30 GHz, Cu |
Price & Stock for 5714-35-16-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 237 |
|
Buy Now |