There are no models available for this part yet.
Overview of 57141-03204 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55714-102LF | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
85714-133 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 2 Mod, Press Fit. | |
55714-102 | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 57141-03204 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD57141-03204
|
DB Roberts | NEOSPEED RIV 3.2MM GRIP: 0.4-2.0MM | 0 |
|
RFQ |