There are no models available for this part yet.
Overview of 5716-RC by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5716-EVALZ | Analog Devices | EVAL for ADRF5716 | |
ADRF5716BCCZN | Analog Devices | 48dB DATT 0.1 GHz - 30 GHz, Cu | |
ADRF5716BCCZN-R7 | Analog Devices | 48dB DATT 0.1 GHz - 30 GHz, Re |
Price & Stock for 5716-RC by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K3794
|
Newark | Toroidal Inductor, 125Uh, 7.75A 15%, Product Range:5700 Series, Inductance:125µh, Rms Current (Irms):7.75A, Dc Resistance Max:0.032Ohm, Inductance Tolerance:± 15%, Case Dimensions:46.02Mm X 19.05Mm Rohs Compliant: Yes |Bourns Jw Miller 5716-RC RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $6.7600 | Buy Now |