-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 500uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5717-EVALZ | Analog Devices | EVAL for ADRF5717 | |
ADRF5717BCCZN-R7 | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8722-ND
|
DigiKey | FIXED IND 500UH 4A 150 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
181 In Stock |
|
$6.1308 / $9.2200 | Buy Now |
DISTI #
5717-RC
|
Avnet Americas | Ind High Current Toroid 500uH 15% 1KHz 4A RDL - Trays (Alt: 5717-RC) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$5.7050 / $6.4809 | Buy Now |
DISTI #
542-5717-RC
|
Mouser Electronics | Power Inductors - Leaded 500uH 15% RoHS: Compliant | 174 |
|
$6.1300 / $7.4300 | Buy Now |
DISTI #
73195917
|
RS | Ind1.812x.75in,500uH15%4A, shdTHTray Packaging | Bourns 5717-RC RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9200 / $9.3100 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 150mOhm DCR RDL RoHS: Compliant | 0 |
|
$5.6700 / $11.8700 | Buy Now |
DISTI #
62195030
|
Verical | Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 0.15Ohm DCR RDL RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2220 | Americas - 223 |
|
$4.1890 | Buy Now |
DISTI #
C1S134600166872
|
Chip1Stop | Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 150mOhm DCR RDL RoHS: Not Compliant pbFree: No | 223 |
|
$6.2500 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 150mOhm DCR RDL RoHS: Compliant | 0 |
|
$5.6700 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5717-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5717-RC
Bourns Inc
General Purpose Inductor, 500uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8128 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.05 mm | |
Package Length | 46.0248 mm | |
Package Style | Toroidal | |
Rated Current-Max | 4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |