Part Details for 572-4820-01-05-16 by Cambion Electronics Ltd
Overview of 572-4820-01-05-16 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 572-4820-01-05-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6227
|
Newark | Terminal, Turret, #4-40, Thread, Blue, Thread Size - Imperial:4-40, Thread Size - Metric:-, Insulation:Insulated, Terminal Plating:Electro Solder, Product Range:-, Connector Type:Turret, Contact Material:Brass, Insulator Colour:Blue Rohs Compliant: No |Cambion 572-4820-01-05-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$2.5000 / $5.7400 | Buy Now |
Part Details for 572-4820-01-05-16
572-4820-01-05-16 CAD Models
572-4820-01-05-16 Part Data Attributes
|
572-4820-01-05-16
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
572-4820-01-05-16
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |