Part Details for 57202-G52-03ALF by Amphenol FCi
Results Overview of 57202-G52-03ALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
57202-G52-03ALF Information
57202-G52-03ALF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 57202-G51-03ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical | |
| 57202-S52-03ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch | |
| 57202-F51-03ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57202-G52-03ALF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG57202-G52-03ALF
|
Heilind Electronics | MINITEK | Americas - 0 in Stock |
|
$0.8632 / $0.9025 | Buy Now |
|
DISTI #
BRG57202-G52-03ALF
|
Interstate Connecting Components | MINITEK | 0 |
|
$0.8632 / $0.9025 | Buy Now |
US Tariff Estimator: 57202-G52-03ALF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 57202-G52-03ALF
57202-G52-03ALF Part Data Attributes
|
|
57202-G52-03ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
57202-G52-03ALF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | FCI | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.157 inch | |
| Body Depth | 0.098 inch | |
| Body Length | 0.237 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | MATTE TIN OVER NICKEL | |
| Contact Gender | MALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 25 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 650VAC V | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 100000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYETHYLENE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 4 mm | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 57202-G52-03ALF
This table gives cross-reference parts and alternative options found for 57202-G52-03ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57202-G52-03ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 57202-F52-03 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 57202-G52-03ALF vs 57202-F52-03 |
| 57202-S52-03LF | Amphenol Communications Solutions | Check for Price | Unshrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch | 57202-G52-03ALF vs 57202-S52-03LF |
| 57202-S52-03ULF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 57202-G52-03ALF vs 57202-S52-03ULF |
| 57202-S52-03ALF | Amphenol Communications Solutions | Check for Price | Unshrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch | 57202-G52-03ALF vs 57202-S52-03ALF |
57202-G52-03ALF Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-1.0 Nm (4.4-8.8 in-lbs). It's essential to follow the recommended torque value to ensure reliable connections and prevent damage to the connector.
-
Yes, the 57202-G52-03ALF connector is designed for outdoor use and meets the IP67 rating, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes. However, it's essential to follow proper installation and sealing procedures to ensure the connector's environmental rating.
-
The 57202-G52-03ALF connector has an operating temperature range of -40°C to +85°C (-40°F to +185°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the 57202-G52-03ALF connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, which means it can operate reliably in applications with vibrations up to 15 g (147 m/s²) at 10-2000 Hz.
-
The 57202-G52-03ALF connector has a mating cycle life of 500 cycles. This means it can be mated and unmated up to 500 times without compromising its performance or reliability.