Part Details for 57202-S51-07LF by Amphenol Corporation
Overview of 57202-S51-07LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F52-07LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
57202-S52-07LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 14 Position ,2.00mm (0.079in) Pitch | |
57202-F51-07LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57202-S51-07LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57202-S51-07LF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Bag - Bulk (Alt: 57202-S51-07LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7681 | Buy Now |
DISTI #
649-57202-S51-07LF
|
Mouser Electronics | Headers & Wire Housings Unshrd Hdr,Dbl Row SMT,14P,Vert,.38um RoHS: Compliant | 0 |
|
$0.8890 / $0.9440 | Order Now |