Part Details for 5728-RC by JW Miller
Overview of 5728-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F5728L6000RU | Renesas Electronics Corporation | Evaluation Systems for the F5728 mmWave Up/Down-Converter | |
RA81F5728H6GBX#KC0 | Renesas Electronics Corporation | mmWave Up/Down-Converter 24.25GHz to 29.5GHz | |
RTKA81F5728H8000RU | Renesas Electronics Corporation | Evaluation Systems for the F5728 mmWave Up/Down-Converter |
Price & Stock for 5728-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3806
|
Newark | Toroidal Inductor, 50Uh, 2.5A, 15%, Product Range:5700 Series, Inductance:50µh, Rms Current (Irms):2.5A, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 15%, Case Dimensions:19.05Mm X 8.12Mm Rohs Compliant: Yes |Bourns Jw Miller 5728-RC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.2200 | Buy Now |