Part Details for 572802B03900G by Boyd Corporation
Overview of 572802B03900G by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 572802B03900G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
572802B03900G
|
Avnet Americas | Heat Sink, 27.3 °C/W, TO-20, TO-220, 12.7 mm, 12.7 mm, 19.05 mm (Alt: 572802B03900G) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4598 / $0.5166 | Buy Now |
DISTI #
74759213
|
RS | Stamped Heatsink, 572802B03900G | Boyd 572802B03900G RoHS: Compliant Min Qty: 2 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Package | 0 |
|
$0.6060 | RFQ |
DISTI #
572802B03900G
|
Avnet Americas | Heat Sink, 27.3 °C/W, TO-20, TO-220, 12.7 mm, 12.7 mm, 19.05 mm (Alt: 572802B03900G) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4598 / $0.5166 | Buy Now |
DISTI #
572802B03900G
|
TME | Heatsink: die-cut, U, TO220, black, L: 12.7mm, W: 19.05mm, H: 14.48mm Min Qty: 1000 | 0 |
|
$0.7100 | RFQ |
Part Details for 572802B03900G
572802B03900G CAD Models
572802B03900G Part Data Attributes:
|
572802B03900G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
572802B03900G
Boyd Corporation
Heat Sink, 27.3ohm, Clip, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Finish | ANODIZED | |
Height | 19.05 mm | |
Length | 12.7 mm | |
Thermal Resistance | 27.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |