Part Details for 572967-000 by TE Connectivity
Overview of 572967-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 572967-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$6.9300 | Buy Now |
|
Onlinecomponents.com | 44AM3151-20-MST5CS2275 RoHS: Compliant | 0 |
|
$6.8500 / $20.0900 | Buy Now |
DISTI #
RYC44AM3151-20-MST5CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM3151-20-MST5CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399740
|
Sager | Multi-Conductor Cables 44AM3151-20-MST5CS2275 Min Qty: 1 | 0 |
|
$7.5600 / $9.4500 | Buy Now |
|
Master Electronics | 44AM3151-20-MST5CS2275 RoHS: Compliant | 0 |
|
$6.8500 / $20.0900 | Buy Now |
Part Details for 572967-000
572967-000 CAD Models
572967-000 Part Data Attributes:
|
572967-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
572967-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |