Part Details for 573100D00000G by Boyd Corporation
Overview of 573100D00000G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 573100D00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
041638
|
Avnet Americas | Heat Sink Passive D PAK/TO-252 SMD - Bulk (Alt: 041638) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7025 |
|
$0.7291 | Buy Now |
DISTI #
70814941
|
RS | TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink | Boyd 573100D00000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 758 |
|
$4.2400 | Buy Now |
DISTI #
573100D00000G
|
TME | Heatsink: die-cut Min Qty: 4000 | 0 |
|
$4.9700 | RFQ |
Part Details for 573100D00000G
573100D00000G CAD Models
573100D00000G Part Data Attributes
|
573100D00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
573100D00000G
Boyd Corporation
Heat Sink, 15ohm, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | COPPER | |
Finish | TIN | |
Height | 10.16 mm | |
Length | 22.86 mm | |
Thermal Resistance | 15 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 8 mm |