Part Details for 573400D00000G by BOYD Laconia
Overview of 573400D00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 573400D00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS525-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1370 In Stock |
|
$1.4939 / $2.2300 | Buy Now |
DISTI #
532-573400D00G
|
Mouser Electronics | Heat Sinks Heat Sink for D3Pak, TO268 for D3PAK, TO268, Horizontal, 11 C/W, 30.99mm RoHS: Compliant | 7933 |
|
$2.6000 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 3000 | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $5.4100 | Buy Now |
DISTI #
041505
|
Avnet Americas | Heat Sink Passive D3 PAK/TO-268 SMD - Bulk (Alt: 041505) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6749 / $2.2593 | Buy Now |
DISTI #
041505
|
Avnet Americas | Heat Sink Passive D3 PAK/TO-268 SMD - Bulk (Alt: 041505) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6749 / $2.2593 | Buy Now |
DISTI #
000000000001492335
|
Sager | Heat Sinks Heat Sink for D3Pak, TO268 for D3PAK, TO268, Horizontal, 11 C/W, 30.99mm Min Qty: 3000 | 0 |
|
$2.0800 | Buy Now |
Part Details for 573400D00000G
573400D00000G CAD Models
573400D00000G Part Data Attributes
|
573400D00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
573400D00000G
BOYD Laconia
Heat Sink, 14ohm, Fin, Longitudinal, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | COPPER | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | TIN | |
Height | 10.2 mm | |
Length | 30.99 mm | |
Thermal Resistance | 14 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |
Alternate Parts for 573400D00000G
This table gives cross-reference parts and alternative options found for 573400D00000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 573400D00000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
573400D00000 | Heat Sink, Fin, | Boyd Corporation | 573400D00000G vs 573400D00000 |