Part Details for 5735-N-135-050-116 by RAF Electronic Hardware
Overview of 5735-N-135-050-116 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95735-116LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Vertical Header, Single row, 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5735-N-135-050-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF5735-N-135-050-116
|
DB Roberts | 0 |
|
RFQ |