Part Details for 573902B03900G by BOYD Laconia
Overview of 573902B03900G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 573902B03900G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
573902B03900G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4072 | Buy Now |
|
Future Electronics | Rectangular Fin Board Level Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $9.3400 | Buy Now |
DISTI #
000000000001627302
|
Sager | Heat Sinks Plug-In Style Heat Sink for TO-220, Vertical, Black Anodized, 38.1x12.7x12.70mm Min Qty: 2000 | 0 |
|
$4.3300 | Buy Now |
Part Details for 573902B03900G
573902B03900G CAD Models
573902B03900G Part Data Attributes
|
573902B03900G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
573902B03900G
BOYD Laconia
Heat Sink, 18.8ohm, Clip, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 14.48 mm | |
Thermal Resistance | 18.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |