Part Details for 574204B03300G by BOYD Laconia
Overview of 574204B03300G by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 574204B03300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
574204B03300G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5407 | Buy Now |
DISTI #
532-574204B33G
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink, TO202, Vertical, 16.8 Degree C/W, 1.910mm Hole, Solder Pins RoHS: Compliant | 0 |
|
$8.0800 | Order Now |
|
Future Electronics | TO-202 Package 16.80 C/W Thermal Resistance Low Cost Slide On Cooler Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1000 Container: Box | 0Box |
|
$9.6800 | Buy Now |
|
Onlinecomponents.com | Heat Sinks Slide-On Heat Sink, TO202, Vertical, 16.8 Degree C/W, 1.910mm Hole, Solder Pins RoHS: Compliant |
2216 In Stock |
|
$12.1500 / $16.8500 | Buy Now |
DISTI #
000000000001627305
|
Sager | Heat Sinks Slide-On Heat Sink, TO202, Vertical, 16.8 Degree C/W, 1.910mm Hole, Solder Pins Min Qty: 1000 | 0 |
|
$12.6000 | Buy Now |
|
Master Electronics | Heat Sinks Slide-On Heat Sink, TO202, Vertical, 16.8 Degree C/W, 1.910mm Hole, Solder Pins RoHS: Compliant |
2216 In Stock |
|
$12.1500 / $16.8500 | Buy Now |
Part Details for 574204B03300G
574204B03300G CAD Models
574204B03300G Part Data Attributes
|
574204B03300G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
574204B03300G
BOYD Laconia
Heat Sink, 16.8ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 22.86 mm | |
Length | 25.91 mm | |
Thermal Resistance | 16.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 10.67 mm |