Part Details for 574502B03700G by BOYD Laconia
Overview of 574502B03700G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 574502B03700G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS358-ND
|
DigiKey | HEATSINK TO220 VER MNT W/TAB.75" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4580 In Stock |
|
$0.5869 / $0.9500 | Buy Now |
DISTI #
532-574502B03700G
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink for TO-220, Vertical, Black Anodized, 9.02x21.84x19.05mm RoHS: Compliant | 6478 |
|
$0.6860 / $0.9200 | Buy Now |
|
Future Electronics | TO-220 21.20 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2675Bulk |
|
$0.7000 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Thru-Hole Aluminum 21.2°C/W Black Anodized RoHS: Compliant |
2765 In Stock |
|
$0.6280 / $1.0030 | Buy Now |
|
Bristol Electronics | 321 |
|
RFQ | ||
DISTI #
000000000001627308
|
Sager | Heat Sinks Slide-On Heat Sink for TO-220, Vertical, Black Anodized, 9.02x21.84x19.05mm Min Qty: 1 | 3000 |
|
$0.4131 / $0.5617 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Thru-Hole Aluminum 21.2°C/W Black Anodized RoHS: Compliant |
2765 In Stock |
|
$0.6280 / $1.0030 | Buy Now |
|
New Advantage Corporation | TO-220 21.20 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.8867 / $0.9500 | Buy Now |
Part Details for 574502B03700G
574502B03700G CAD Models
574502B03700G Part Data Attributes
|
574502B03700G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
574502B03700G
BOYD Laconia
Heat Sink, 21.2ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 19.5 mm | |
Length | 20.57 mm | |
Thermal Resistance | 21.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.9 mm |