-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 PLUG 25P VERT FFSCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2893
|
Newark | D-Sub Standard Connectors Dsub B25P V/Mnt |Amp Te Connectivity 5745073-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $10.0200 | Buy Now |
DISTI #
A34031-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Tube |
462 In Stock |
|
$7.8506 / $11.7200 | Buy Now |
DISTI #
5745073-1
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5745073-1) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 18 Weeks, 5 Days Container: Tube | 0 |
|
$6.5514 / $7.8838 | Buy Now |
DISTI #
571-5745073-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25P V/MNT RoHS: Compliant | 453 |
|
$7.6700 / $11.3500 | Buy Now |
DISTI #
73776561
|
RS | HD-20 PLUG 25P VERT FFSCRLK, PCB D-Sub Connectors | TE Connectivity 5745073-1 Min Qty: 630 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 / $9.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$6.5400 | Buy Now |
DISTI #
AMP5745073-1
|
Heilind Electronics | HD-20 PLUG 25P VERT FFSCRLK | Americas - 0 in Stock |
|
$8.1647 / $8.2866 | Buy Now |
|
Onlinecomponents.com | HD-20 PLUG 25P VERT FFSCRLK RoHS: Compliant |
966 In Stock |
|
$7.6000 / $10.8300 | Buy Now |
DISTI #
5745073-1
|
TTI | D-Sub Standard Connectors DSUB B25P V/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 630 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$5.7400 / $7.4900 | Buy Now |
DISTI #
57450731-TEC
|
TME | D-Sub Min Qty: 10 | 330 |
|
$6.9470 / $8.1695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745073-1
TE Connectivity
HD-20 PLUG 25P VERT FFSCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |