Part Details for 5745081-1 by TE Connectivity
Overview of 5745081-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5745081-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5745081-1
|
Avnet Americas | Connector Accessories Shell Bag - Bulk (Alt: 5745081-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5745081-1
5745081-1 CAD Models
5745081-1 Part Data Attributes
|
5745081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745081-1
TE Connectivity
2 PC STRAIN RELIEF KIT,37P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.675 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 5745081-1 | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SHELL SIZE 4 |