Part Details for 5745082-1 by TE Connectivity
Overview of 5745082-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 5745082-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4020
|
Newark | Cable Clamp Kit, Size 5, Thermoplastic, Product Range:Amplimite Series, D Sub Shell Size:Dd, Cable Exit Angle:90°, 180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp Kit, Body Color:Black Rohs Compliant: Yes |Amp Te Connectivity 5745082-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70041924
|
RS | Hood D-Sub 50Pos Straight/90DegExit AMPBrand Thermoplastic 19.69mmCblDia | TE Connectivity 5745082-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 / $11.2300 | RFQ |
|
Onlinecomponents.com | STRAIN RELIEF ASSY KIT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 5 |
|
$12.1800 / $13.0500 | Buy Now | |
DISTI #
5745082-1
|
Avnet Abacus | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual (Alt: 5745082-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5745082-1
5745082-1 CAD Models
5745082-1 Part Data Attributes
|
5745082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745082-1
TE Connectivity
STRAIN RELIEF ASSY KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |