Part Details for 5745137-2 by TE Connectivity
Overview of 5745137-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5745137-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4830
|
Newark | Fillister Head Screw, zn Pltd |Amp Te Connectivity 5745137-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 | Buy Now |
DISTI #
5745137-2-ND
|
DigiKey | FILLISTER HEAD SCREW ZN PLTD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3735 In Stock |
|
$0.2747 / $0.5700 | Buy Now |
DISTI #
5745137-2
|
Avnet Americas | Connector Accessories Retainer Screw Zinc Plated Yellow - Bulk (Alt: 5745137-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 29775 Factory Stock |
|
$0.2768 / $0.3032 | Buy Now |
DISTI #
571-5745137-2
|
Mouser Electronics | D-Sub Tools & Hardware FILLISTER HEAD SCREW ZN PLTD RoHS: Compliant | 0 |
|
$0.2880 / $0.7000 | Order Now |
DISTI #
73776573
|
RS | FILLISTER HEAD SCREW, ZN PLTD | TE Connectivity 5745137-2 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.2590 | Buy Now |
DISTI #
AMP5745137-2
|
Heilind Electronics | FILLISTER HEAD SCREW,ZN PLTD | Americas - 0 in Stock |
|
$0.2957 / $0.3280 | Buy Now |
|
Onlinecomponents.com | Jackscrew - Slotted For AMPLIMITE Series - 0.200" (5.08mm) Length Below Head - 4-40 Thread Size - Zinc Plated. RoHS: Compliant |
3690 In Stock 14575 Factory Stock |
|
$0.2667 / $0.5398 | Buy Now |
DISTI #
5745137-2
|
Avnet Americas | Connector Accessories Retainer Screw Zinc Plated Yellow - Bulk (Alt: 5745137-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 29775 Factory Stock |
|
$0.2768 / $0.3032 | Buy Now |
DISTI #
AMP5745137-2
|
Interstate Connecting Components | FILLISTER HEAD SCREW,ZN PLTD | 0 |
|
$0.2957 / $0.3280 | Buy Now |