-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIZE 2 ASSY KIT CBL CLAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7291
|
Newark | Cable Clamp Kit, Da, Zinc Alloy, Product Range:Amplimite Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Cable Clamp, Connector Shell Size:Da, Enclosure Material:Zinc Alloy Rohs Compliant: Yes |Amp Te Connectivity 5745172-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$9.0800 / $11.7300 | Buy Now |
DISTI #
52R4242
|
Newark | D Sub Backshell, Cable Clamp, Amplimite Series, Da, 180 , Zinc Alloy Body Rohs Compliant: Yes |Amp Te Connectivity 5745172-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $10.8600 | Buy Now |
DISTI #
A34142-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
77 In Stock |
|
$9.7714 / $13.9000 | Buy Now |
DISTI #
571-5745172-3
|
Mouser Electronics | D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD RoHS: Compliant | 173 |
|
$5.9400 / $10.1300 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 2 Die Cast 180° Exit Angle Backshell Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Kit | 10052Kit |
|
$6.2100 / $6.4800 | Buy Now |
DISTI #
AMP5745172-3
|
Heilind Electronics | SIZE 2 ASSY KIT CBL CLAMP | Americas - 1955 in Stock |
|
$8.2278 / $10.4012 | Buy Now |
|
Onlinecomponents.com | Two Piece Backshell - 15 Positions - Compatible Shell Size A - Compatible D-Sub Size: 15pos and HD26pos - Round Cable - 180° Cable Exit. RoHS: Compliant |
2041 In Stock |
|
$3.9500 / $6.3500 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, 0.225IN MAX CABLE DIA, BACKSHELL | 7 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.225IN MAX CABLE DIA, BACKSHELL | 640 |
|
$6.7500 / $13.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745172-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745172-3
TE Connectivity
SIZE 2 ASSY KIT CBL CLAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.225 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | DIE CAST | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 2 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |