-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT,SZ 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4022
|
Newark | Cable Clamp Kit, Size 4, Zinc Alloy, Product Range:Amplimite Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Shielded Cable Clamp Kit, Connector Shell Size:Dc Rohs Compliant: Yes |Amp Te Connectivity 5745174-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$9.5000 / $11.9200 | Buy Now |
DISTI #
A34165-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
154 In Stock |
|
$9.9601 / $14.1700 | Buy Now |
DISTI #
5745174-1
|
Avnet Americas | Connector Accessories 37 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 4 Individual - Bulk (Alt: 5745174-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$8.6197 / $10.3728 | Buy Now |
DISTI #
16M4022
|
Avnet Americas | Connector Accessories 37 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 4 Individual - Bulk (Alt: 16M4022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 54 Partner Stock |
|
$10.3300 / $14.7400 | Buy Now |
DISTI #
571-5745174-1
|
Mouser Electronics | D-Sub Backshells DSUB ACC: C CABLE CLAMP SHLD RoHS: Compliant | 178 |
|
$8.1500 / $11.9600 | Buy Now |
|
Future Electronics | 180° Exit Angle 37 Position Two-Piece RFI/EMI Shield Backshell / Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit | 2Kit |
|
$8.6000 / $9.0300 | Buy Now |
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
AMP5745174-1
|
Heilind Electronics | CABLE CLAMP KITSZ 4 | Americas - 5470 in Stock |
|
$6.7094 / $8.4817 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP KIT,SZ 4 RoHS: Compliant |
202 In Stock 500 On Order |
|
$5.9100 / $8.7100 | Buy Now |
|
Quest Components | RECT CONN ACCESSORY, BACKSHELL-UNSHIELDED, D-SUB, 0.35 in MIN CABLE DIA, 0.65 in MAX CABLE DIA | 3 |
|
$13.2090 / $14.1525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745174-1
TE Connectivity
CABLE CLAMP KIT,SZ 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.65 inch | |
Cable Entry-Min | 0.35 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 4 | |
Shielding | YES | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |