-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT,SZ 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5278
|
Newark | 5745175-3 Rohs Compliant: Yes |Amp Te Connectivity 5745175-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $9.0500 | Buy Now |
DISTI #
80Y5083
|
Newark | D-Sub Back Shell, 180Deg, Dd, Zinc, Product Range:Amplimite Series, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Zinc Body, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 5745175-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $12.1300 | Buy Now |
DISTI #
58M1740
|
Newark | Cable Clamp Kit, Size 5, Zinc Alloy, Product Range:Amplimite Series, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Shielded Cable Clamp Kit, Connector Shell Size:Dd Rohs Compliant: Yes |Amp Te Connectivity 5745175-3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3800 | Buy Now |
DISTI #
74R9194
|
Newark | Cable Clamp Kit, sz 5 |Amp Te Connectivity 5745175-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $14.1000 | Buy Now |
DISTI #
A34169-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
234 In Stock |
|
$9.0841 / $13.5600 | Buy Now |
DISTI #
5745175-3
|
Avnet Americas | Connector Accessories 50 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 5 Individual - Bulk (Alt: 5745175-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2500 |
|
$8.1321 / $9.0485 | Buy Now |
DISTI #
571-5745175-3
|
Mouser Electronics | D-Sub Backshells DSUB ACC: D CABLE CLAMP SHLD RoHS: Compliant | 514 |
|
$5.7000 / $8.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$7.5600 | Buy Now |
DISTI #
AMP5745175-3
|
Heilind Electronics | CABLE CLAMP KITSZ 5 | Americas - 7937 in Stock |
|
$4.1304 / $5.2216 | Buy Now |
|
Onlinecomponents.com | D Sub Backshell - AMPLIMITE Series - DD - 180° - Zinc Body. RoHS: Compliant |
4380 In Stock |
|
$3.9800 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745175-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745175-3
TE Connectivity
CABLE CLAMP KIT,SZ 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.6 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | DIE CAST | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 5 | |
Shielding | YES | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |