-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDELATCH KIT, 50 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3115
|
Newark | Connector Accessory, Slide Latch, Stainless Steel Rohs Compliant: Yes |Te Connectivity 5745578-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$9.0400 / $10.9200 | Buy Now |
DISTI #
16M3331
|
Newark | D Sub Slide Latch Kit, #4-40, Product Range:Amplimite Series, Screw Length:0.15", Thread Size - Metric:-, Thread Size - Imperial:4-40, Connector Shell Size:5, Accessory Type:Slide Latch Kit, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5745578-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 | Buy Now |
DISTI #
A33702-ND
|
DigiKey | CONN D-SUB LATCH SLIDE 50POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
837 In Stock |
|
$7.7814 / $11.6200 | Buy Now |
DISTI #
5745578-3
|
Avnet Americas | Connector Accessories Latch Individual - Bulk (Alt: 5745578-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$6.8238 / $7.7043 | Buy Now |
DISTI #
571-5745578-3
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: C SLIDE LATCH RoHS: Compliant | 1 |
|
$7.3900 / $12.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$6.4800 | Buy Now |
DISTI #
AMP5745578-3
|
Heilind Electronics | SLIDELATCH KIT 50 POS | Americas - 0 in Stock |
|
$8.0928 | Buy Now |
|
Onlinecomponents.com | SLIDELATCH KIT, 50 POS RoHS: Compliant |
1184 In Stock |
|
$7.0500 / $9.0900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SLIDE LATCH, STAINLESS STEEL | 7 |
|
$9.7200 / $14.5800 | Buy Now |
DISTI #
5745578-3
|
TTI | D-Sub Tools & Hardware DSUB ACC: C SLIDE LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$6.6200 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745578-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745578-3
TE Connectivity
SLIDELATCH KIT, 50 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SLIDE LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Used With | CONNECTORS WITH CABLE CLAMP HOUSINGS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |