Part Details for 574602B03700G by BOYD Laconia
Overview of 574602B03700G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 574602B03700G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS359-ND
|
DigiKey | HEATSINK TO220 VER MNT W/TAB.69" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9904 In Stock |
|
$0.5912 / $0.7100 | Buy Now |
DISTI #
532-574602B37
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink for TO-220, Vertical, Black Anodized, 9.02x21.84x17.53mm RoHS: Compliant | 3722 |
|
$0.6680 / $1.0000 | Buy Now |
|
Future Electronics | TO-220 Package 21.60 C/W Thermal Resistance Low Cost Labour Saving Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $4.0000 | Buy Now |
DISTI #
000000000001627310
|
Sager | Heat Sinks Slide-On Heat Sink for TO-220, Vertical, Black Anodized, 9.02x21.84x17.53mm Min Qty: 3000 | 0 |
|
$0.6183 / $1.5900 | Buy Now |
Part Details for 574602B03700G
574602B03700G CAD Models
574602B03700G Part Data Attributes
|
574602B03700G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
574602B03700G
BOYD Laconia
Heat Sink, 21.6ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 17.53 mm | |
Length | 21.84 mm | |
Thermal Resistance | 21.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 10.03 mm |