There are no models available for this part yet.
Overview of 5748078-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5748078-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M3356
|
Newark | D Sub Slide Latch Kit, #2-56, Product Range:Amplimite Series, Screw Length:13.89Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56, Connector Shell Size:-, Accessory Type:Slide Latch Kit, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5748078-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 | Buy Now | |
DISTI #
A114025-ND
|
DigiKey | CONN D-SUB LATCH SLIDE CLIP Min Qty: 1 Lead time: 5 Weeks Container: Bag |
111 In Stock |
|
$6.1190 / $9.4600 | Buy Now | |
DISTI #
5748078-1
|
Avnet Americas | Connector Accessories Kit Two Piece Slide Latch Individual - Bulk (Alt: 5748078-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$5.3280 / $6.0155 | Buy Now | |
DISTI #
571-5748078-1
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: SLIDE LATCH RoHS: Compliant | 0 |
|
$6.1100 | Order Now | |
DISTI #
73776655
|
RS | SLIDELATCH KIT, D-Sub Locking and Mounting | TE Connectivity 5748078-1 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0100 / $9.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$5.0600 | Buy Now | ||
DISTI #
AMP5748078-1
|
Heilind Electronics | SLIDELATCH KIT | Americas - 0 in Stock |
|
$6.3188 / $6.4132 | Buy Now | |
Onlinecomponents.com | SLIDELATCH KIT RoHS: Compliant |
298 In Stock |
|
$5.9700 / $8.8400 | Buy Now | ||
Quest Components | 1 |
|
$7.8600 | Buy Now | |||
DISTI #
5748078-1
|
TTI | D-Sub Tools & Hardware DSUB ACC: SLIDE LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.9600 / $6.0500 | Buy Now |
CAD Models for 5748078-1 by TE Connectivity
Part Data Attributes for 5748078-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|