-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE SCREWLOCK,ZN PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3358
|
Newark | Female Screw Lock, #4-40, 11.94Mm, Product Range:Amplimite Series, Screw Length:11.94Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Connector Shell Size:-, Accessory Type:Female Screw Lock, Screw Head Height:4.71Mm Rohs Compliant: Yes |Amp Te Connectivity 5748270-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9980 |
|
$0.7330 / $0.9780 | Buy Now |
DISTI #
76AC9266
|
Newark | Female Screwlock, zn Pltd |Amp Te Connectivity 5748270-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $1.1600 | Buy Now |
DISTI #
69AH5010
|
Newark | Screwlock, Female, 4-40 Rohs Compliant: Yes |Amp Te Connectivity 5748270-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4350 / $0.8040 | Buy Now |
DISTI #
A33692-ND
|
DigiKey | CONN D-SUB FEMALE SCREW LOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
7684 In Stock |
|
$0.5696 / $1.0600 | Buy Now |
DISTI #
5748270-2
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Yellow Chromate Finish Individual - Bulk (Alt: 5748270-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 917420000 Factory Stock |
|
$0.4763 | Buy Now |
DISTI #
16M3358
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Yellow Chromate Finish Individual - Bulk (Alt: 16M3358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 9980 Partner Stock |
|
$0.7850 / $0.9780 | Buy Now |
DISTI #
571-5748270-2
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK RoHS: Compliant | 2053 |
|
$0.5690 / $0.9500 | Buy Now |
DISTI #
V36:1790_07461010
|
Arrow Electronics | Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Zinc Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2345 | Americas - 14786 |
|
$0.5676 / $1.0441 | Buy Now |
DISTI #
V36:1790_14505597
|
Arrow Electronics | Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Zinc Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1840 | Americas - 255 |
|
$0.5234 / $0.7450 | Buy Now |
|
Future Electronics | ALIMITE Series Jackscrew Socket D Sub Connectors Through Hole RoHS: Compliant pbFree: Yes Min Qty: 10001 Package Multiple: 1 Container: Box | 10001Box |
|
$0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748270-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748270-2
TE Connectivity
FEMALE SCREWLOCK,ZN PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Used With | METAL SHELL OR ALL PLASTIC CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |