Part Details for 574902B03300G by BOYD Laconia
Overview of 574902B03300G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 574902B03300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS360-ND
|
DigiKey | HEATSINK TO-220 VERT MNT W/TAB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5927 In Stock |
|
$0.7596 / $1.1900 | Buy Now |
DISTI #
532-574902B03300G
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink, TO220, Vertical, 16 Degree C/W, 1.91mm Hole, 35.05mm, Tab RoHS: Compliant | 2 |
|
$0.6730 / $1.1700 | Buy Now |
|
Future Electronics | TO-220 Package 16.00 C/W Thermal Resistance Low Cost Labour Saving Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 11094Bulk |
|
$0.5300 / $0.6400 | Buy Now |
DISTI #
AAV574902B03300G
|
Heilind Electronics | Americas - 30 in Stock |
|
$3.8532 / $3.9164 | Buy Now | |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Thru-Hole Aluminum 16°C/W Black Anodized RoHS: Compliant |
590 In Stock |
|
$0.6880 / $1.1710 | Buy Now |
|
Quest Components | HEATSINK, TO-220 | 82 |
|
$1.2159 / $2.0265 | Buy Now |
|
Quest Components | HEATSINK, TO-220 | 75 |
|
$1.7833 / $3.2424 | Buy Now |
DISTI #
042351
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 16°C/W Black Anodized - Bulk (Alt: 042351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4517 |
|
$2.8300 | Buy Now |
DISTI #
042351
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 16°C/W Black Anodized - Bulk (Alt: 042351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4517 |
|
$2.8300 | Buy Now |
DISTI #
AAV574902B03300G
|
Interstate Connecting Components | 10 |
|
$3.8532 / $3.9164 | Buy Now |
Part Details for 574902B03300G
574902B03300G CAD Models
574902B03300G Part Data Attributes
|
574902B03300G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
574902B03300G
BOYD Laconia
Heat Sink, 16ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 34.93 mm | |
Length | 21.84 mm | |
Thermal Resistance | 16 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.02 mm |