Part Details for 574902B03700G by BOYD Laconia
Overview of 574902B03700G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 574902B03700G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
574902B03700G-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON/TABS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4647 In Stock |
|
$1.3267 / $1.9800 | Buy Now |
DISTI #
532-574902B37G
|
Mouser Electronics | Heat Sinks Slide-On Style Heat Sink for TO-220, Vertical, 9.02x21.84x34.93mm, Clip-On Tab RoHS: Compliant | 0 |
|
$0.6020 | Order Now |
|
Future Electronics | TO-220 Package 16.00 C/W Thermal Resistance Low Cost Labour Saving Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Box | 0Box |
|
$1.0400 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Thru-Hole Aluminum 16°C/W Black Anodized RoHS: Compliant |
8876 In Stock |
|
$0.6330 / $0.9410 | Buy Now |
|
Bristol Electronics | 684 |
|
RFQ | ||
DISTI #
042683
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 16°C/W Black Anodized - Bulk (Alt: 042683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2124 |
|
$2.9300 | Buy Now |
DISTI #
042683
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 16°C/W Black Anodized - Bulk (Alt: 042683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2124 |
|
$2.9300 | Buy Now |
DISTI #
000000000001627314
|
Sager | Heat Sinks Slide-On Style Heat Sink for TO-220, Vertical, 9.02x21.84x34.93mm, Clip-On Tab Min Qty: 1500 | 0 |
|
$3.2300 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Thru-Hole Aluminum 16°C/W Black Anodized RoHS: Compliant |
8876 In Stock |
|
$0.6330 / $0.9410 | Buy Now |
Part Details for 574902B03700G
574902B03700G CAD Models
574902B03700G Part Data Attributes
|
574902B03700G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
574902B03700G
BOYD Laconia
Heat Sink, 16ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 34.93 mm | |
Length | 21.84 mm | |
Thermal Resistance | 16 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.02 mm |