-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR BSHLL KIT,M J-SCR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ0319
|
Newark | D Sub Backshell, 180Deg, Zinc Rohs Compliant: No |Amp Te Connectivity 5749081-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$22.2200 / $29.6300 | Buy Now |
DISTI #
06M3563
|
Newark | Shielded Backshell Kit, Size 2, Zinc, Accessory Type:Shielded Backshell Kit, For Use With:100 Position Amplimite 0.050 Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 5749081-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 | Buy Now |
DISTI #
99X6796
|
Newark | 100 50Sr Bshll Kit,m J-Scr Rohs Compliant: No |Amp Te Connectivity 5749081-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 / $17.9600 | Buy Now |
DISTI #
A33504-ND
|
DigiKey | CONN BACKSHELL 100P 180DEG SHLD Min Qty: 1 Lead time: 47 Weeks Container: Bag |
104 In Stock |
|
$17.5828 / $25.9600 | Buy Now |
DISTI #
5749081-1
|
Avnet Americas | Connector Accessories Cover 100 POS - Bulk (Alt: 5749081-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$16.0487 / $19.3128 | Buy Now |
DISTI #
571-5749081-1
|
Mouser Electronics | D-Sub Backshells 100 POS BKSHELL KIT MALE JACKSCREW RoHS: Compliant | 45 |
|
$18.8100 / $25.4000 | Buy Now |
|
Future Electronics | AMPLIMITE Series III 100 Position Zinc 180° Exit Angle Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$17.4700 / $18.3500 | Buy Now |
DISTI #
AMP5749081-1
|
Heilind Electronics | 100 50SR BSHLL KITM J-SCR | Americas - 0 in Stock |
|
$20.0009 / $20.2995 | Buy Now |
|
Onlinecomponents.com | 100 50SR BSHLL KIT,M J-SCR RoHS: Compliant |
588 In Stock 500 On Order |
|
$16.7500 / $27.3900 | Buy Now |
DISTI #
5749081-1
|
TTI | D-Sub Backshells 100 POS BKSHELL KIT MALE JACKSCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 101 In Stock |
|
$16.8500 / $25.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749081-1
TE Connectivity
100 50SR BSHLL KIT,M J-SCR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | LOCKING | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |