Part Details for 5749197-1 by TE Connectivity
Overview of 5749197-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5749197-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0415
|
Newark | D-Sub Tools & Hardware 100 50Sr Kit St Uk |Amp Te Connectivity 5749197-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $24.1000 | Buy Now |
DISTI #
02M5697
|
Newark | Shielded Backshell Kit, Size 2, Zinc, Accessory Type:Shielded Backshell Kit, For Use With:100 Position Amplimite 0.050 Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 5749197-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 | Buy Now |
DISTI #
A33493-ND
|
DigiKey | CONN BACKSHELL 100P 180DEG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Bag |
96 In Stock |
|
$13.2660 / $18.7300 | Buy Now |
DISTI #
5749197-1
|
Avnet Americas | Backshell ST 100POS Nickel Over Copper Plated Zinc - Bulk (Alt: 5749197-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3963 / $13.7141 | Buy Now |
DISTI #
571-5749197-1
|
Mouser Electronics | D-Sub Tools & Hardware 100 50SR KIT ST UK RoHS: Compliant | 50 |
|
$13.6100 / $18.7200 | Buy Now |
|
Future Electronics | AMPLIMITE Series III 100 Position Zinc 180° Exit Angle Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$13.7200 / $14.4000 | Buy Now |
DISTI #
AMP5749197-1
|
Heilind Electronics | 100 50SR KIT,ST,UK | Americas - 0 in Stock |
|
$12.6128 / $14.6331 | Buy Now |
|
Onlinecomponents.com | Backshell Kit 180° Nickel Over Copper Zinc Individual RoHS: Compliant |
100 In Stock |
|
$14.2400 / $18.6300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 11 |
|
$51.7590 / $57.5100 | Buy Now |
DISTI #
5749197-1
|
TTI | D-Sub Tools & Hardware 100 50SR KIT ST UK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$13.2700 / $18.5300 | Buy Now |
Part Details for 5749197-1
5749197-1 CAD Models
5749197-1 Part Data Attributes:
|
5749197-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749197-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |