-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLI CABLE CLAMP KIT,SZ 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3376
|
Newark | Cable Clamp Kit, Size 2, Polypropylene, Product Range:Amplimite Series, D Sub Shell Size:Da, Cable Exit Angle:120°, 180°, Connector Body Material:Pp (Polypropylene) Body, Accessory Type:Cable Clamp Kit, Connector Shell Size:Da Rohs Compliant: Yes |Amp Te Connectivity 5749915-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.3800 / $8.7900 | Buy Now |
DISTI #
76AC9312
|
Newark | D-Sub Backshells Cable Clamp Kit Size 2 |Amp Te Connectivity 5749915-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $8.1200 | Buy Now |
DISTI #
2266-5749915-2-ND
|
DigiKey | CONN BACKSHELL 15POS 120/180DEG Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
284 In Stock |
|
$4.6100 / $4.7800 | Buy Now |
DISTI #
A33673-ND
|
DigiKey | CONN BACKSHELL 15POS 120/180DEG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$8.9000 | Buy Now |
DISTI #
16M3376
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Polypropylene Individual - Bulk (Alt: 16M3376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$5.3800 / $6.0200 | Buy Now |
DISTI #
571-5749915-2
|
Mouser Electronics | D-Sub Backshells CABLE CLAMP KIT SIZE 2 RoHS: Compliant | 115 |
|
$5.0400 / $6.8400 | Buy Now |
|
Future Electronics | HDP20 Series 15 Position Polypropylene 180°/120° Exit Angle Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$4.4300 / $5.1500 | Buy Now |
DISTI #
AMP5749915-2
|
Heilind Electronics | AMPLI CABLE CLAMP KITSZ 2 | Americas - 3976 in Stock5175 On Order |
|
$2.5436 / $3.2155 | Buy Now |
|
Onlinecomponents.com | AMPLI CABLE CLAMP KIT,SZ 2 RoHS: Compliant |
1996 In Stock |
|
$4.2800 / $8.4000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749915-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749915-2
TE Connectivity
AMPLI CABLE CLAMP KIT,SZ 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.38 inch | |
Cable Entry-Min | 0.17 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 2 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |