Part Details for 574MLFT by Integrated Device Technology Inc
Overview of 574MLFT by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 574MLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 80 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 574 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO8 | 64 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 574MLFT
574MLFT CAD Models
574MLFT Part Data Attributes:
|
574MLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
574MLFT
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 574 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 160 MHz |
Alternate Parts for 574MLFT
This table gives cross-reference parts and alternative options found for 574MLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 574MLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
574M | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | 574MLFT vs 574M |
574MILF | SOIC-8, Tube | Integrated Device Technology Inc | 574MLFT vs 574MILF |
574MI | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | 574MLFT vs 574MI |
574MLF | SOIC-8, Tube | Integrated Device Technology Inc | 574MLFT vs 574MLF |
ICS574MLFT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 574MLFT vs ICS574MLFT |
ICS574MLF | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 574MLFT vs ICS574MLF |
574MT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | 574MLFT vs 574MT |
ICS574MLFT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 574MLFT vs ICS574MLFT |
ICS574MT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | 574MLFT vs ICS574MT |
574MILFT | SOIC-8, Reel | Integrated Device Technology Inc | 574MLFT vs 574MILFT |