There are no models available for this part yet.
Overview of 575-205030 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021832-05030T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021832-05030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 575-205030 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
575-205030
|
Mouser Electronics | Headers & Wire Housings 2mm 50 POS RoHS: Compliant | 427 |
|
$5.2700 / $6.9000 | Buy Now | |
Quest Components | 18 |
|
$6.1402 / $9.2103 | Buy Now |