Part Details for 575002D00000G by Boyd Corporation
Overview of 575002D00000G by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 575002D00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7134
|
Newark | Std,575002D00000G Rohs Compliant: Yes |Boyd 575002D00000G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 | Buy Now |
DISTI #
041744
|
Avnet Americas | Heat Sink Passive TO-220 Mounting Tab 13.6°C/W Matte Tin - Bulk (Alt: 041744) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0612 / $8.4661 | Buy Now |
DISTI #
75020411
|
RS | Stamped Heatsink, STD, 575002D00000G | Boyd 575002D00000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1720 | RFQ |
DISTI #
041744
|
Avnet Americas | Heat Sink Passive TO-220 Mounting Tab 13.6°C/W Matte Tin - Bulk (Alt: 041744) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0612 / $8.4661 | Buy Now |
Part Details for 575002D00000G
575002D00000G CAD Models
575002D00000G Part Data Attributes:
|
575002D00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
575002D00000G
Boyd Corporation
Heat Sink, 13.6ohm, Transverse, Aluminum, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 29.97 mm | |
Length | 25.4 mm | |
Thermal Resistance | 13.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |