-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 MINI-DIN R/A RCPT CONN ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01919388
|
Arrow Electronics | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Europe - 932 |
|
$2.8485 / $4.4562 | Buy Now |
DISTI #
5750071-1-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 6P SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6810 In Stock |
|
$2.8178 / $3.4900 | Buy Now |
DISTI #
52957091
|
Verical | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube Min Qty: 37 Package Multiple: 37 Date Code: 1801 | Americas - 1036 |
|
$4.7840 | Buy Now |
DISTI #
69205555
|
Verical | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 932 |
|
$2.6312 / $4.1162 | Buy Now |
DISTI #
11588586
|
Verical | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube Min Qty: 37 Package Multiple: 37 | Americas - 111 |
|
$4.7400 / $5.6300 | Buy Now |
DISTI #
5750071-1
|
Avnet Americas | Conn Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 5750071-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tube | 1409 |
|
$2.6601 / $3.2011 | Buy Now |
DISTI #
99X6821
|
Newark | Din Audio Video Conn, Jack, Mini, 6Pos, No. Of Contacts:6Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Termination:Through Hole Right Angle, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5750071-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$4.2300 / $5.6300 | Buy Now |
|
Future Electronics | 6 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 1110 Package Multiple: 1110 Container: Tube | 0Tube |
|
$2.7400 | Buy Now |
|
Future Electronics | 6 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 1850 Package Multiple: 37 Container: Tube | 0Tube |
|
$2.7400 / $2.9900 | Buy Now |
DISTI #
571-5750071-1
|
Mouser Electronics | Circular DIN Connectors 6 P W FRONT PNL GND RoHS: Compliant | 356 |
|
$3.0000 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750071-1
TE Connectivity
6 MINI-DIN R/A RCPT CONN ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5750071-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5750071-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5749232-1 | 8 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 5750071-1 vs 5749232-1 |