-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 POS MINI-DIN VRT UNSHLD CONN, LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2957
|
Newark | 5750337-2 - 8 Pos Mini-Din Vrt Unshld Conn, Lf Rohs Compliant: Yes |Amp Te Connectivity 5750337-2 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5750337-2
|
Avnet Americas | Conn Miniature Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 5750337-2) RoHS: Compliant Min Qty: 2888 Package Multiple: 1444 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
5750337-2
|
Avnet Americas | Conn Miniature Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 5750337-2) RoHS: Compliant Min Qty: 2888 Package Multiple: 1444 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
5750337-2
|
Avnet Americas | Conn Miniature Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 5750337-2) RoHS: Compliant Min Qty: 2888 Package Multiple: 1444 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
5750337-2
|
Avnet Abacus | Conn Miniature Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port (Alt: 5750337-2) RoHS: Compliant Min Qty: 1444 Package Multiple: 1444 | Abacus - 0 |
|
Buy Now | |
DISTI #
3794215
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6474 / $8.3903 | Buy Now |
DISTI #
3794215
|
Farnell | MINI DIN CONN, UNSHLD, RCPT, 8POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$5.5769 / $7.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750337-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750337-2
TE Connectivity
8 POS MINI-DIN VRT UNSHLD CONN, LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.7 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5750337-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5750337-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
750337-2 | 8 POS MINI-DIN VRT UNSHLD CONN | TE Connectivity | 5750337-2 vs 750337-2 |