Part Details for 575102B00000G by BOYD Laconia
Overview of 575102B00000G by BOYD Laconia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 575102B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS116-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON BLK Min Qty: 1 Lead time: 7 Weeks Container: Bag |
2564 In Stock |
|
$1.1036 / $1.6400 | Buy Now |
DISTI #
532-575102B00
|
Mouser Electronics | Heat Sinks Snap-Down Heat Sink, TO220, 2 Side Fin, Horizontal/Vertical, 16.8 C/W, Black RoHS: Compliant | 4814 |
|
$0.8210 / $0.9800 | Buy Now |
|
Future Electronics | TO-220 Package 16.80 C/W Thermal Resistance Two Side Fin Snap Down Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1762Bulk |
|
$0.3700 / $0.4350 | Buy Now |
DISTI #
AAV575102B00000G
|
Heilind Electronics | Americas - 2325 in Stock |
|
$1.3129 / $1.3345 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
DISTI #
AAV575102B00000G
|
Interstate Connecting Components | 775 |
|
$1.3129 / $1.3345 | Buy Now | |
DISTI #
000000000002160362
|
Sager | Heat Sinks Snap-Down Heat Sink, TO220, 2 Side Fin, Horizontal/Vertical, 16.8 C/W, Black Min Qty: 4000 | 0 |
|
$0.4026 / $1.1000 | Buy Now |
|
New Advantage Corporation | TO-220 Package 16.80 C/W Thermal Resistance Two Side Fin Snap Down Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4667 / $0.5000 | Buy Now |
Part Details for 575102B00000G
575102B00000G CAD Models
575102B00000G Part Data Attributes
|
575102B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
575102B00000G
BOYD Laconia
Heat Sink, 16.8ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 11.18 mm | |
Length | 28.45 mm | |
Thermal Resistance | 16.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19.05 mm |