Part Details for 575200B00000G by Boyd Corporation
Overview of 575200B00000G by Boyd Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 575200B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2241
|
Newark | Heat Sink, Aluminium, Thermal Resistance:60°C/W, Packages Cooled:To-92, External Width - Metric:15.29Mm, External Height - Metric:18.29Mm, External Length - Metric:-, External Diameter - Metric:-, Heat Sink Material:Aluminium, Rohs Compliant: Yes |Boyd 575200B00000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22039 |
|
$1.7300 / $2.1800 | Buy Now |
DISTI #
002302
|
Avnet Americas | Heat Sink Passive TO-92 Slip 60°C/W Black Anodized - Bulk (Alt: 002302) RoHS: Compliant Min Qty: 3024 Package Multiple: 432 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3672 / $1.5563 | Buy Now |
DISTI #
71076894
|
RS | HEATSINK TO-92 .72" BLK | Boyd 575200B00000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2006 |
|
$1.5300 | Buy Now |
DISTI #
74759232
|
RS | Stamped Heatsink, 575200B00000G | Boyd 575200B00000G RoHS: Compliant Min Qty: 7 Package Multiple: 432 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$1.8270 | RFQ |
DISTI #
SMC-575200B00000G
|
Sensible Micro Corporation | Heatsink To-92 0.72In Bl RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 87 |
|
$0.1920 | RFQ |
DISTI #
002302
|
Avnet Abacus | Heat Sink Passive TO-92 Slip 60�C/W Black Anodized (Alt: 002302) RoHS: Compliant Min Qty: 3024 Package Multiple: 432 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Heat Sinks BLACK ANODIZE TO-92 | 50 |
|
$17.0800 | Buy Now |
Part Details for 575200B00000G
575200B00000G CAD Models
575200B00000G Part Data Attributes
|
575200B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
575200B00000G
Boyd Corporation
Heat Sink, 60ohm, Slip On, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIP ON | |
Finish | ANODIZED | |
Height | 18.29 mm | |
Length | 15.29 mm | |
Thermal Resistance | 60 Ω | |
Thermal Support Device Type | HEAT SINK |